Ledil C18320_ADELIA-110-M, C18319 Series LED Reflector, Spot Beam

RS Stock No.: 252-5766Brand: LedilManufacturers Part No.: C18320_ADELIA-110-MDistrelec Article No.: 30380208
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

C18319

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Distrelec Product Id

30380208

Country of Origin

China

Stock information temporarily unavailable.

BD 6.567

BD 6.567 Each (Exc. Vat)

BD 7.224

BD 7.224 Each (inc. VAT)

Ledil C18320_ADELIA-110-M, C18319 Series LED Reflector, Spot Beam
Select packaging type

BD 6.567

BD 6.567 Each (Exc. Vat)

BD 7.224

BD 7.224 Each (inc. VAT)

Ledil C18320_ADELIA-110-M, C18319 Series LED Reflector, Spot Beam
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.567
10 - 24BD 6.281
25 - 49BD 6.028
50 - 59BD 5.786
60+BD 5.555

Technical Document

Specifications

Brand

Ledil

Series

C18319

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Distrelec Product Id

30380208

Country of Origin

China