Ledil LED Array Mount for Adapter C 54 x 0.6mm

RS Stock No.: 252-5769Brand: LedilManufacturers Part No.: C18323_ADELIA-110-ADAPTER-CDistrelec Article No.: 30380210
brand-logo
View all in LED Array Mounts

Technical Document

Specifications

Brand

Ledil

For Use With

Adapter C

Dimensions

54 x 0.6mm

Length

54mm

Width

0.6mm

Country of Origin

China

Stock information temporarily unavailable.

BD 59.400

BD 0.594 Each (In a Bag of 100) (Exc. Vat)

BD 65.340

BD 0.653 Each (In a Bag of 100) (inc. VAT)

Ledil LED Array Mount for Adapter C 54 x 0.6mm

BD 59.400

BD 0.594 Each (In a Bag of 100) (Exc. Vat)

BD 65.340

BD 0.653 Each (In a Bag of 100) (inc. VAT)

Ledil LED Array Mount for Adapter C 54 x 0.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

For Use With

Adapter C

Dimensions

54 x 0.6mm

Length

54mm

Width

0.6mm

Country of Origin

China