Ledil C18424_ADELIA-70-M, C18423 Series LED Reflector, Spot Beam
RS Stock No.: 252-5775Brand: LedilManufacturers Part No.: C18424_ADELIA-70-MDistrelec Article No.: 30380213

Technical Document
Specifications
Brand
LedilSeries
C18423
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China
Stock information temporarily unavailable.
BD 155.925
BD 2.228 Each (In a Box of 70) (Exc. Vat)
BD 171.517
BD 2.451 Each (In a Box of 70) (inc. VAT)
Ledil C18424_ADELIA-70-M, C18423 Series LED Reflector, Spot Beam
70
BD 155.925
BD 2.228 Each (In a Box of 70) (Exc. Vat)
BD 171.517
BD 2.451 Each (In a Box of 70) (inc. VAT)
Ledil C18424_ADELIA-70-M, C18423 Series LED Reflector, Spot Beam
Stock information temporarily unavailable.
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
C18423
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China