Ledil C18425_ADELIA-70-W, C18423 Series LED Reflector, Spot Beam

Technical Document
Specifications
Brand
LedilSeries
C18423
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China
BD 155.540
BD 2.222 Each (In a Box of 70) (Exc. Vat)
BD 171.094
BD 2.444 Each (In a Box of 70) (inc. VAT)
70
BD 155.540
BD 2.222 Each (In a Box of 70) (Exc. Vat)
BD 171.094
BD 2.444 Each (In a Box of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
C18423
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China