Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ledil CA15584_ZORYA-MINI-TAPE, ZORYA Series LED Lens, 340 °

RS Stock No.: 186-2341Brand: LedilManufacturers Part No.: CA15584_ZORYA-MINI-TAPE
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Zorya

Product Type

LED Lens

Number of LEDs Per Lens

1

Lens Material

PU

Viewing Angle

340 °

Affixing Method

Tape

For Use With

Billboard Lighting, Bollard Lighting, Decorative Lighting, Retrofits, Signal Lights And Beacons

Dimensions

24 Dia. x 14.6mm

Clear or Diffused

Clear

Diameter

24mm

Height

14.6mm

Country of Origin

China

Stock information temporarily unavailable.

BD 91.520

BD 0.715 Each (In a Bag of 128) (Exc. Vat)

BD 100.672

BD 0.787 Each (In a Bag of 128) (inc. VAT)

Ledil CA15584_ZORYA-MINI-TAPE, ZORYA Series LED Lens, 340 °

BD 91.520

BD 0.715 Each (In a Bag of 128) (Exc. Vat)

BD 100.672

BD 0.787 Each (In a Bag of 128) (inc. VAT)

Ledil CA15584_ZORYA-MINI-TAPE, ZORYA Series LED Lens, 340 °
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

Zorya

Product Type

LED Lens

Number of LEDs Per Lens

1

Lens Material

PU

Viewing Angle

340 °

Affixing Method

Tape

For Use With

Billboard Lighting, Bollard Lighting, Decorative Lighting, Retrofits, Signal Lights And Beacons

Dimensions

24 Dia. x 14.6mm

Clear or Diffused

Clear

Diameter

24mm

Height

14.6mm

Country of Origin

China