Ledil CA17723_EMERALD-AP1-PC LED Lens

RS Stock No.: 216-9764Brand: LedilManufacturers Part No.: CA17723_EMERALD-AP1-PC
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polycarbonate (PC)

Country of Origin

China

Stock information temporarily unavailable.

BD 4.851

BD 2.426 Each (In a Pack of 2) (Exc. Vat)

BD 5.336

BD 2.669 Each (In a Pack of 2) (inc. VAT)

Ledil CA17723_EMERALD-AP1-PC LED Lens

BD 4.851

BD 2.426 Each (In a Pack of 2) (Exc. Vat)

BD 5.336

BD 2.669 Each (In a Pack of 2) (inc. VAT)

Ledil CA17723_EMERALD-AP1-PC LED Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 2.426BD 4.851
10 - 18BD 2.194BD 4.389
20 - 48BD 2.194BD 4.389
50 - 98BD 2.184BD 4.367
100+BD 2.178BD 4.356

Technical Document

Specifications

Brand

Ledil

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polycarbonate (PC)

Country of Origin

China