Ledil F15558_MIRELLA-G2-S, Mirella Series LED Reflector

RS Stock No.: 174-1305Brand: LedilManufacturers Part No.: F15558_MIRELLA-G2-SDistrelec Article No.: 30171408
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Mirella

Product Type

LED Reflector

For Use With

Vesta TW 9mm (12W)

Dimensions

49.9 Dia. x 24.8mm

Diameter

49.9mm

Height

24.8mm

Beam Angle

18°

Country of Origin

Finland

Stock information temporarily unavailable.

BD 3.685

BD 1.842 Each (In a Pack of 2) (Exc. Vat)

BD 4.053

BD 2.026 Each (In a Pack of 2) (inc. VAT)

Ledil F15558_MIRELLA-G2-S, Mirella Series LED Reflector

BD 3.685

BD 1.842 Each (In a Pack of 2) (Exc. Vat)

BD 4.053

BD 2.026 Each (In a Pack of 2) (inc. VAT)

Ledil F15558_MIRELLA-G2-S, Mirella Series LED Reflector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 1.842BD 3.685
10 - 18BD 1.590BD 3.179
20 - 48BD 1.540BD 3.080
50 - 98BD 1.397BD 2.794
100+BD 1.353BD 2.706

Technical Document

Specifications

Brand

Ledil

Series

Mirella

Product Type

LED Reflector

For Use With

Vesta TW 9mm (12W)

Dimensions

49.9 Dia. x 24.8mm

Diameter

49.9mm

Height

24.8mm

Beam Angle

18°

Country of Origin

Finland