Ledil FP16559_LISA3-M-PIN, Lisa Series LED Optic & Holder Kit, 25 ° Medium Beam

Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
25 °
Dimensions
10 Dia. x 6.65mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.65mm
Lens Structure
Round
BD 83.050
BD 0.830 Each (In a Bag of 100) (Exc. Vat)
BD 91.355
BD 0.913 Each (In a Bag of 100) (inc. VAT)
100
BD 83.050
BD 0.830 Each (In a Bag of 100) (Exc. Vat)
BD 91.355
BD 0.913 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
25 °
Dimensions
10 Dia. x 6.65mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.65mm
Lens Structure
Round