Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
25 °
Dimensions
10 Dia. x 6.65mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.65mm
Lens Structure
Round
BD 5.885
BD 1.177 Each (In a Pack of 5) (Exc. Vat)
BD 6.473
BD 1.295 Each (In a Pack of 5) (inc. VAT)
5
BD 5.885
BD 1.177 Each (In a Pack of 5) (Exc. Vat)
BD 6.473
BD 1.295 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.177 | BD 5.885 |
25 - 45 | BD 1.067 | BD 5.335 |
50+ | BD 0.984 | BD 4.922 |
Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Medium
Viewing Angle
25 °
Dimensions
10 Dia. x 6.65mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.65mm
Lens Structure
Round