Ledil FP16607_LISA3CSP-RS-PIN, Lisa Series LED Optic & Holder Kit, 15 ° Spot Beam
RS Stock No.: 186-2403Brand: LedilManufacturers Part No.: FP16607_LISA3CSP-RS-PINDistrelec Article No.: 30171439

Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Spot
Viewing Angle
15 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round
Stock information temporarily unavailable.
BD 83.050
BD 0.830 Each (In a Bag of 100) (Exc. Vat)
BD 91.355
BD 0.913 Each (In a Bag of 100) (inc. VAT)
Ledil FP16607_LISA3CSP-RS-PIN, Lisa Series LED Optic & Holder Kit, 15 ° Spot Beam
100
BD 83.050
BD 0.830 Each (In a Bag of 100) (Exc. Vat)
BD 91.355
BD 0.913 Each (In a Bag of 100) (inc. VAT)
Ledil FP16607_LISA3CSP-RS-PIN, Lisa Series LED Optic & Holder Kit, 15 ° Spot Beam
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Spot
Viewing Angle
15 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round