Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Oval
Viewing Angle
20+50 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round
Stock information temporarily unavailable.
BD 7.178
BD 1.436 Each (In a Pack of 5) (Exc. Vat)
BD 7.896
BD 1.580 Each (In a Pack of 5) (inc. VAT)
Ledil FP16612_LISA3CSP-O-PIN, Lisa Series LED Optic & Holder Kit, 20+50 ° Oval Beam
5
BD 7.178
BD 1.436 Each (In a Pack of 5) (Exc. Vat)
BD 7.896
BD 1.580 Each (In a Pack of 5) (inc. VAT)
Ledil FP16612_LISA3CSP-O-PIN, Lisa Series LED Optic & Holder Kit, 20+50 ° Oval Beam
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.436 | BD 7.178 |
25 - 45 | BD 1.304 | BD 6.518 |
50+ | BD 1.204 | BD 6.022 |
Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Oval
Viewing Angle
20+50 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round