Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

LEDLENSER LED Torch Yellow - Rechargeable

RS Stock No.: 134-836Brand: LEDLENSERManufacturers Part No.: 500837
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Model

500837

Head Diameter

41mm

Colour

Yellow

Weight with Batteries

228g

Weight (with Batteries)

228g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 92.587

BD 92.587 Each (Exc. Vat)

BD 101.846

BD 101.846 Each (inc. VAT)

LEDLENSER LED Torch Yellow - Rechargeable

BD 92.587

BD 92.587 Each (Exc. Vat)

BD 101.846

BD 101.846 Each (inc. VAT)

LEDLENSER LED Torch Yellow - Rechargeable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Model

500837

Head Diameter

41mm

Colour

Yellow

Weight with Batteries

228g

Weight (with Batteries)

228g

Country of Origin

China

You may be interested in