LEDLENSER i7-DR LED Torch Black - Rechargeable 220 lm, 130 mm

RS Stock No.: 890-2939Brand: Led LenserManufacturers Part No.: 5507DR
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

Type G - British

Lamp Type

LED

Luminosity

220 lm

Case Material

Aluminium

Batteries

AAA

Model

i7-DR

Hazardous Area

No

Range

180 m

Beam Type

Flood, Spot

Length

130 mm

Colour

Black

Country of Origin

China

Product details

i7R-DR High Performance Torch

The Ledlenser i7-DR is a tough and compact rechargeable torch featuring a speed focus with fast lock. This torch uses the patented Advanced focus system optics, to keep the light consistent from flood to spot beam, with an outstanding range up to 180 m. The i7-DR torch gives a choice of 2 light settings: Power, delivering 220 lm and Low Power, delivering 25 lm. This hand torch features a dynamic switch placed on the end of the barrel for simple control of the settings, from high intensity illumination to a softer light, perfect for reading. The barrel also features diamond knurling for secure grip in greasy environments and is IPX4 rated for damp conditions. The i7-DR is supplied with a smart double charging base, enabling users to have one battery in the torch while another one is being charged ready for use, all with energy-saving efficiency. The long run-time of the i7-DR torch makes it a great instrument for the most demanding environments.

Compact rechargeable hand torch for everyday professional use
CREE Power LED Light Chip
State-of-the-art, reliable German engineering
Advanced Focus System (AFS). Patented reflector and lens combination
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
Additional extra battery unit
Double charging base with charging indicator USB connection
IPX4 rated water resistant
Robust metal housing
Detachable roll protection ring included

Supplied with

Additional battery unit, Double Charging Base, USB cable, Roll Protection Ring, Wrist-Strap, Pouch, 8 x AAA NiMH rechargeable battery set

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
Stock information temporarily unavailable.

BD 34.375

BD 34.375 Each (Exc. Vat)

BD 37.813

BD 37.813 Each (inc. VAT)

LEDLENSER i7-DR LED Torch Black - Rechargeable 220 lm, 130 mm

BD 34.375

BD 34.375 Each (Exc. Vat)

BD 37.813

BD 37.813 Each (inc. VAT)

LEDLENSER i7-DR LED Torch Black - Rechargeable 220 lm, 130 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

Type G - British

Lamp Type

LED

Luminosity

220 lm

Case Material

Aluminium

Batteries

AAA

Model

i7-DR

Hazardous Area

No

Range

180 m

Beam Type

Flood, Spot

Length

130 mm

Colour

Black

Country of Origin

China

Product details

i7R-DR High Performance Torch

The Ledlenser i7-DR is a tough and compact rechargeable torch featuring a speed focus with fast lock. This torch uses the patented Advanced focus system optics, to keep the light consistent from flood to spot beam, with an outstanding range up to 180 m. The i7-DR torch gives a choice of 2 light settings: Power, delivering 220 lm and Low Power, delivering 25 lm. This hand torch features a dynamic switch placed on the end of the barrel for simple control of the settings, from high intensity illumination to a softer light, perfect for reading. The barrel also features diamond knurling for secure grip in greasy environments and is IPX4 rated for damp conditions. The i7-DR is supplied with a smart double charging base, enabling users to have one battery in the torch while another one is being charged ready for use, all with energy-saving efficiency. The long run-time of the i7-DR torch makes it a great instrument for the most demanding environments.

Compact rechargeable hand torch for everyday professional use
CREE Power LED Light Chip
State-of-the-art, reliable German engineering
Advanced Focus System (AFS). Patented reflector and lens combination
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
Additional extra battery unit
Double charging base with charging indicator USB connection
IPX4 rated water resistant
Robust metal housing
Detachable roll protection ring included

Supplied with

Additional battery unit, Double Charging Base, USB cable, Roll Protection Ring, Wrist-Strap, Pouch, 8 x AAA NiMH rechargeable battery set

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in