Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

LEDLENSER ATEX, IECEx LED Torch - Rechargeable 220 lm, 161 mm

RS Stock No.: 188-4163Brand: LEDLENSERManufacturers Part No.: EX7R ATEXDistrelec Article No.: 30396691
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

Type G - British

Lamp Type

LED

Luminosity

220 lm

Batteries

Li-Ion

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 1/21

Hazardous Area

Yes

Model

EX7R

Range

140 m

Beam Type

Flood, Spot

Length

161 mm

Weight with Batteries

228g

Distrelec Product Id

30396691

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 114.262

BD 114.262 Each (Exc. Vat)

BD 125.688

BD 125.688 Each (inc. VAT)

LEDLENSER ATEX, IECEx LED Torch - Rechargeable 220 lm, 161 mm

BD 114.262

BD 114.262 Each (Exc. Vat)

BD 125.688

BD 125.688 Each (inc. VAT)

LEDLENSER ATEX, IECEx LED Torch - Rechargeable 220 lm, 161 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

Type G - British

Lamp Type

LED

Luminosity

220 lm

Batteries

Li-Ion

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 1/21

Hazardous Area

Yes

Model

EX7R

Range

140 m

Beam Type

Flood, Spot

Length

161 mm

Weight with Batteries

228g

Distrelec Product Id

30396691

Country of Origin

China

You may be interested in