LEDLENSER LED H3.2 Head Torch 120 lm, 100 m Range

RS Stock No.: 137-1876Brand: LEDLENSERManufacturers Part No.: H3.2Distrelec Article No.: 30126651
brand-logo
View all in Head Torches

Technical Document

Specifications

Rechargeable

No

Model Number

H3.2

Lamp Type

LED

Luminosity

120 lm

Batteries

AAA

Hazardous Area

No

Range

100 m

Beam Type

Flood, Spot

Weight with Batteries

133g

Weight (with Batteries)

133g

Colour

Black

Head Diameter

28mm

Case Material

Aluminium

Model

H3.2

Country of Origin

China

Product details

Led Lenser H3.2 LED Head Torch

The latest addition to LED LENSER's head torch range is the H3.2, which updates the best selling H3. The head torch uses a Cree LED to produce 120 lumens to a range of up to 100 metres. Featuring a sliding speed switch that gives a smooth transition from high to low beam settings. It allows you to adjust the beam to a size that exactly suits you. Powered by three AAA batteries, the head torch can run up to 60 hours on low power (down to 1 lumen). Its lightweight, 90° head rotation and soft elasticated headband ensure maximum comfort during use.

Features and Benefits

Bright Cree LED
Manoeuvrable head
Speed Focusing of light
Rate of Protection: IPX4 (Splashproof)
Adjustable headband (exchangeable and washable)
Lightweight

Stock information temporarily unavailable.

P.O.A.

LEDLENSER LED H3.2 Head Torch 120 lm, 100 m Range

P.O.A.

LEDLENSER LED H3.2 Head Torch 120 lm, 100 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rechargeable

No

Model Number

H3.2

Lamp Type

LED

Luminosity

120 lm

Batteries

AAA

Hazardous Area

No

Range

100 m

Beam Type

Flood, Spot

Weight with Batteries

133g

Weight (with Batteries)

133g

Colour

Black

Head Diameter

28mm

Case Material

Aluminium

Model

H3.2

Country of Origin

China

Product details

Led Lenser H3.2 LED Head Torch

The latest addition to LED LENSER's head torch range is the H3.2, which updates the best selling H3. The head torch uses a Cree LED to produce 120 lumens to a range of up to 100 metres. Featuring a sliding speed switch that gives a smooth transition from high to low beam settings. It allows you to adjust the beam to a size that exactly suits you. Powered by three AAA batteries, the head torch can run up to 60 hours on low power (down to 1 lumen). Its lightweight, 90° head rotation and soft elasticated headband ensure maximum comfort during use.

Features and Benefits

Bright Cree LED
Manoeuvrable head
Speed Focusing of light
Rate of Protection: IPX4 (Splashproof)
Adjustable headband (exchangeable and washable)
Lightweight