Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

LEDLENSER LED Head Torch 600 lm, 150 m Range

RS Stock No.: 283-7437Brand: LEDLENSERManufacturers Part No.: H8RDistrelec Article No.: 30084611
View all in Head Torches

Technical Document

Specifications

Model Number

H8R

Rechargeable

Yes

Lamp Type

LED

Luminosity

600 lm

Batteries

Li-ion 18650 3.7V

Range

150 m

Distrelec Product Id

30084611

Country of Origin

Germany

You may be interested in
RS PRO LED Head Torch 800 lm, 100 m Range
BD 40.1481 Box of 1 (Exc. Vat)
Stock information temporarily unavailable.

BD 39.518

BD 39.518 Each (Exc. Vat)

BD 43.470

BD 43.470 Each (inc. VAT)

LEDLENSER LED Head Torch 600 lm, 150 m Range

BD 39.518

BD 39.518 Each (Exc. Vat)

BD 43.470

BD 43.470 Each (inc. VAT)

LEDLENSER LED Head Torch 600 lm, 150 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED Head Torch 800 lm, 100 m Range
BD 40.1481 Box of 1 (Exc. Vat)

Technical Document

Specifications

Model Number

H8R

Rechargeable

Yes

Lamp Type

LED

Luminosity

600 lm

Batteries

Li-ion 18650 3.7V

Range

150 m

Distrelec Product Id

30084611

Country of Origin

Germany

You may be interested in
RS PRO LED Head Torch 800 lm, 100 m Range
BD 40.1481 Box of 1 (Exc. Vat)