Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDLENSER LED Head Torch 800 lm, 160 m Range

RS Stock No.: 267-6052Brand: LEDLENSERManufacturers Part No.: HF6R Core Red
brand-logo
View all in Head Torches

Technical Document

Specifications

Model Number

502967

Rechargeable

Yes

Lamp Type

LED

Luminosity

800 lm

Batteries

1 x Lithium Ion

Hazardous Area

No

Range

160 m

Country of Origin

China

Stock information temporarily unavailable.

BD 29.172

BD 29.172 Each (Exc. Vat)

BD 32.089

BD 32.089 Each (inc. VAT)

LEDLENSER LED Head Torch 800 lm, 160 m Range

BD 29.172

BD 29.172 Each (Exc. Vat)

BD 32.089

BD 32.089 Each (inc. VAT)

LEDLENSER LED Head Torch 800 lm, 160 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

502967

Rechargeable

Yes

Lamp Type

LED

Luminosity

800 lm

Batteries

1 x Lithium Ion

Hazardous Area

No

Range

160 m

Country of Origin

China