LEDLENSER LED iLH8R Head Torch 300 Im

RS Stock No.: 204-2744Brand: LEDLENSERManufacturers Part No.: iLH8R ATEX EU PLUG
brand-logo
View all in Head Torches

Technical Document

Specifications

Model Number

iLH8R

Rechargeable

Yes

Lamp Type

LED

Luminosity

300 Im

Batteries

Li-Ion

Hazardous Area Certification

ATEX, IECEx

Model

iLH8R

Country of Origin

China

Stock information temporarily unavailable.

BD 85.112

BD 85.112 Each (Exc. Vat)

BD 93.623

BD 93.623 Each (inc. VAT)

LEDLENSER LED iLH8R Head Torch 300 Im

BD 85.112

BD 85.112 Each (Exc. Vat)

BD 93.623

BD 93.623 Each (inc. VAT)

LEDLENSER LED iLH8R Head Torch 300 Im
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

iLH8R

Rechargeable

Yes

Lamp Type

LED

Luminosity

300 Im

Batteries

Li-Ion

Hazardous Area Certification

ATEX, IECEx

Model

iLH8R

Country of Origin

China