Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

LEDLENSER LED Torch - Rechargeable 900 lm

RS Stock No.: 204-3285Brand: LEDLENSERManufacturers Part No.: P6R COREDistrelec Article No.: 30238218
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

900 lm

Batteries

Li-Ion

Model

P6R

Distrelec Product Id

30238218

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 59.860

BD 59.860 Each (Exc. Vat)

BD 65.846

BD 65.846 Each (inc. VAT)

LEDLENSER LED Torch - Rechargeable 900 lm

BD 59.860

BD 59.860 Each (Exc. Vat)

BD 65.846

BD 65.846 Each (inc. VAT)

LEDLENSER LED Torch - Rechargeable 900 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

900 lm

Batteries

Li-Ion

Model

P6R

Distrelec Product Id

30238218

Country of Origin

China

You may be interested in