Technical Document
Specifications
Brand
LEDLENSERTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
1400 lm
Batteries
1 x Li-ion 18650
IP Rating
IP68
Model
P6R Signature
Beam Type
Boost, Flashing, High, Low
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
BD 85.520
BD 85.520 Each (Exc. Vat)
BD 94.072
BD 94.072 Each (inc. VAT)
LEDLENSER LED Torch Black - Rechargeable 1400 lm
1
BD 85.520
BD 85.520 Each (Exc. Vat)
BD 94.072
BD 94.072 Each (inc. VAT)
LEDLENSER LED Torch Black - Rechargeable 1400 lm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDLENSERTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
1400 lm
Batteries
1 x Li-ion 18650
IP Rating
IP68
Model
P6R Signature
Beam Type
Boost, Flashing, High, Low
Colour
Black
Country of Origin
China