Technical Document
Specifications
Brand
LEDLENSERLamp Type
LED
Lamp Supplied
Yes
Light Style
Handheld
Luminosity
160 lm
Wattage
4 W
Arm Length
176mm
Country of Origin
China
Stock information temporarily unavailable.
BD 12.148
BD 12.148 Each (Exc. Vat)
BD 13.363
BD 13.363 Each (inc. VAT)
LEDLENSER LED, Inspection Lamp, Handheld, 160 lm
1
BD 12.148
BD 12.148 Each (Exc. Vat)
BD 13.363
BD 13.363 Each (inc. VAT)
LEDLENSER LED, Inspection Lamp, Handheld, 160 lm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDLENSERLamp Type
LED
Lamp Supplied
Yes
Light Style
Handheld
Luminosity
160 lm
Wattage
4 W
Arm Length
176mm
Country of Origin
China