Ledtech2.2 V Red LED 3mm Through Hole, L07R3000G3

RS Stock No.: 228-4913Brand: LedtechManufacturers Part No.: L07R3000G3
View all in LEDs

Technical Document

Specifications

Brand

Ledtech

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

600 mcd

Number of Pins

2

Viewing Angle

46 °

Lens Shape

Round

Dominant Wavelength

660 nm

Dimensions

3mm

Lens Colour

Clear

Country of Origin

China

Product details

Ledtech LxxR3000G Series LEDs

The LxxR3000G, from Ledtech, are superbright and ultrabright red LED lamps. They are in 3mm round lamp packages and have long leads with 2.45mm pitch. Alongside low current requirements, the LxxR3000G LEDs have a high light output. They LxxR3000G LEDs are also reliable and rugged devices which are IC compatible.

The LxxR3000G EP4 series have a top third diffused lens package.

Visible Light LEDs, Ledtech

You may be interested in
Stock information temporarily unavailable.

BD 0.258

BD 0.258 Each (Exc. Vat)

BD 0.284

BD 0.284 Each (inc. VAT)

Ledtech2.2 V Red LED 3mm Through Hole, L07R3000G3

BD 0.258

BD 0.258 Each (Exc. Vat)

BD 0.284

BD 0.284 Each (inc. VAT)

Ledtech2.2 V Red LED 3mm Through Hole, L07R3000G3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ledtech

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

600 mcd

Number of Pins

2

Viewing Angle

46 °

Lens Shape

Round

Dominant Wavelength

660 nm

Dimensions

3mm

Lens Colour

Clear

Country of Origin

China

Product details

Ledtech LxxR3000G Series LEDs

The LxxR3000G, from Ledtech, are superbright and ultrabright red LED lamps. They are in 3mm round lamp packages and have long leads with 2.45mm pitch. Alongside low current requirements, the LxxR3000G LEDs have a high light output. They LxxR3000G LEDs are also reliable and rugged devices which are IC compatible.

The LxxR3000G EP4 series have a top third diffused lens package.

Visible Light LEDs, Ledtech

You may be interested in