Ledtech3 V Red LED 5mm Through Hole, L4RR5000H1D1
Technical Document
Specifications
Brand
LedtechLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
635 nm
Dimensions
5mm
Lens Colour
Red
Country of Origin
China
Product details
Ledtech LxxR5000H Series LEDs
Ledtech's LxxR5000H family are 5mm round LED lamps with long leads and are 1/2 diffused. They come in a variety of colour options.
Features of the LxxR5000H LEDs:
- Low current requirements
- High light output
- Reliable and rugged
- IC compatible
Visible Light LEDs, Ledtech
BD 0.840
BD 0.168 Each (In a Pack of 5) (Exc. Vat)
BD 0.924
BD 0.185 Each (In a Pack of 5) (inc. VAT)
5
BD 0.840
BD 0.168 Each (In a Pack of 5) (Exc. Vat)
BD 0.924
BD 0.185 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.168 | BD 0.840 |
50 - 95 | BD 0.116 | BD 0.578 |
100 - 245 | BD 0.105 | BD 0.525 |
250 - 495 | BD 0.100 | BD 0.499 |
500+ | BD 0.094 | BD 0.472 |
Technical Document
Specifications
Brand
LedtechLED Colours
Red
LED Colour(s)
Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
635 nm
Dimensions
5mm
Lens Colour
Red
Country of Origin
China
Product details
Ledtech LxxR5000H Series LEDs
Ledtech's LxxR5000H family are 5mm round LED lamps with long leads and are 1/2 diffused. They come in a variety of colour options.
Features of the LxxR5000H LEDs:
- Low current requirements
- High light output
- Reliable and rugged
- IC compatible