Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ledtech Green Display Backlight, LED 12-Pin 17 x 47.5mm

RS Stock No.: 183-0852Brand: LedtechManufacturers Part No.: LTR24S3706YG
View all in Display Backlighting

Technical Document

Specifications

Brand

Ledtech

Backlight Type

LED

Backlight Colours

Green

Number of Pins

12

Dimensions

17 x 47.5mm

Height

17mm

Width

47.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ledtech Green Display Backlight, LED 12-Pin 17 x 47.5mm

P.O.A.

Ledtech Green Display Backlight, LED 12-Pin 17 x 47.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ledtech

Backlight Type

LED

Backlight Colours

Green

Number of Pins

12

Dimensions

17 x 47.5mm

Height

17mm

Width

47.5mm

You may be interested in