Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE Downlight, 230 V, 25 W

RS Stock No.: 122-3531Brand: LEDVANCEManufacturers Part No.: 4058075000087
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Type

Downlight

Voltage Rating

230 V

Depth

67 mm

Diameter

220mm

Wattage

25 W

Colour Temperature

4000K

Cut-out Size

200mm

Light Colour

White

Finish

White

Country of Origin

China

Product details

Ledvance LED Downlights 25W

The introduction of this downlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The illumination of the LED lightings provides a homogenous light and coupled with a functional design makes it suitable for various applications. The lamp has a wide beam angle of 100°, so the beam gives a general, softer light. This downlight has a diecast aluminium housing finished in white.

Features and Benefits

Functional Design
Very homogenous light
Easy installation
Aluminium casing
100° Beam angle
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2440lm
Type of Protection: IP20

Standards

CE, CB, TUEV SUED

Display/Accent Downlighters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDVANCE Downlight, 230 V, 25 W

P.O.A.

LEDVANCE Downlight, 230 V, 25 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Downlight

Voltage Rating

230 V

Depth

67 mm

Diameter

220mm

Wattage

25 W

Colour Temperature

4000K

Cut-out Size

200mm

Light Colour

White

Finish

White

Country of Origin

China

Product details

Ledvance LED Downlights 25W

The introduction of this downlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The illumination of the LED lightings provides a homogenous light and coupled with a functional design makes it suitable for various applications. The lamp has a wide beam angle of 100°, so the beam gives a general, softer light. This downlight has a diecast aluminium housing finished in white.

Features and Benefits

Functional Design
Very homogenous light
Easy installation
Aluminium casing
100° Beam angle
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2440lm
Type of Protection: IP20

Standards

CE, CB, TUEV SUED

Display/Accent Downlighters

You may be interested in