LEDVANCE LED Spotlight, 240 V ac, 142 x 102 x 112 mm, 8 W
RS Stock No.: 206-8797Brand: LEDVANCEManufacturers Part No.: 4058075127067Distrelec Article No.: 30141305

Technical Document
Specifications
Brand
LEDVANCELamp Type
LED
Type
Spotlight
Voltage Rating
240 V ac
Length
120 mm
Dimensions
142 x 102 x 112 mm
Wattage
8 W
Country of Origin
China
Stock information temporarily unavailable.
BD 21.170
BD 21.170 Each (Exc. Vat)
BD 23.287
BD 23.287 Each (inc. VAT)
LEDVANCE LED Spotlight, 240 V ac, 142 x 102 x 112 mm, 8 W
1
BD 21.170
BD 21.170 Each (Exc. Vat)
BD 23.287
BD 23.287 Each (inc. VAT)
LEDVANCE LED Spotlight, 240 V ac, 142 x 102 x 112 mm, 8 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCELamp Type
LED
Type
Spotlight
Voltage Rating
240 V ac
Length
120 mm
Dimensions
142 x 102 x 112 mm
Wattage
8 W
Country of Origin
China