Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

LEDVANCE LED LED Luminaire, 240 V, 50 x 54 mm, 2.6 W

RS Stock No.: 285-9698Brand: LEDVANCEManufacturers Part No.: 4058075233263
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

LED Luminaire

Lamp Base

GU10

Voltage Rating

240 V

Length

54 mm

Dimensions

50 x 54 mm

IP Rating

IP20

Wattage

2.6 W

Colour Temperature

2700K

Light Colour

Warm White

Country of Origin

China

Stock information temporarily unavailable.

BD 10.190

BD 10.190 1 Box of 6 (Exc. Vat)

BD 11.209

BD 11.209 1 Box of 6 (inc. VAT)

LEDVANCE LED LED Luminaire, 240 V, 50 x 54 mm, 2.6 W

BD 10.190

BD 10.190 1 Box of 6 (Exc. Vat)

BD 11.209

BD 11.209 1 Box of 6 (inc. VAT)

LEDVANCE LED LED Luminaire, 240 V, 50 x 54 mm, 2.6 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

LED Luminaire

Lamp Base

GU10

Voltage Rating

240 V

Length

54 mm

Dimensions

50 x 54 mm

IP Rating

IP20

Wattage

2.6 W

Colour Temperature

2700K

Light Colour

Warm White

Country of Origin

China