Technical Document
Specifications
Brand
LEDVANCEType
Folding Worklight
Lamp Type
LED
Wattage
60 W
Voltage Rating
240 V
IP Rating
IP65
Lamp Size
2 x 30 W
Country of Origin
Romania
Stock information temporarily unavailable.
BD 51.530
BD 51.530 Each (Exc. Vat)
BD 56.683
BD 56.683 Each (inc. VAT)
LEDVANCE LED Work Light, 240 V, IP65
1
BD 51.530
BD 51.530 Each (Exc. Vat)
BD 56.683
BD 56.683 Each (inc. VAT)
LEDVANCE LED Work Light, 240 V, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCEType
Folding Worklight
Lamp Type
LED
Wattage
60 W
Voltage Rating
240 V
IP Rating
IP65
Lamp Size
2 x 30 W
Country of Origin
Romania