Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE LED LED Luminaire, 240 V, 50 x 54 mm, 4.3 W

RS Stock No.: 285-9776Brand: LEDVANCEManufacturers Part No.: 4058075452527
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

LED Luminaire

Lamp Base

GU10

Voltage Rating

240 V

Length

54 mm

Dimensions

50 x 54 mm

IP Rating

IP20

Wattage

4.3 W

Colour Temperature

2700K

Light Colour

Warm White

Country of Origin

China

Stock information temporarily unavailable.

BD 24.481

BD 24.481 1 Box of 6 (Exc. Vat)

BD 26.929

BD 26.929 1 Box of 6 (inc. VAT)

LEDVANCE LED LED Luminaire, 240 V, 50 x 54 mm, 4.3 W

BD 24.481

BD 24.481 1 Box of 6 (Exc. Vat)

BD 26.929

BD 26.929 1 Box of 6 (inc. VAT)

LEDVANCE LED LED Luminaire, 240 V, 50 x 54 mm, 4.3 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

LED Luminaire

Lamp Base

GU10

Voltage Rating

240 V

Length

54 mm

Dimensions

50 x 54 mm

IP Rating

IP20

Wattage

4.3 W

Colour Temperature

2700K

Light Colour

Warm White

Country of Origin

China