Technical Document
Specifications
Brand
LEDVANCEType
LED Lamp
Shape
Rectangular
Wattage
13 W
Voltage Rating
220 → 240 V
Lamp Type
LED
Lamp Supplied
Yes
IP Rating
IP66
Country of Origin
China
Stock information temporarily unavailable.
BD 165.308
BD 165.308 Each (Exc. Vat)
BD 181.839
BD 181.839 Each (inc. VAT)
LEDVANCE Rectangular LED Bulkhead Light, 13 W, 220 → 240 V, , Lamp Supplied, IP66
1
BD 165.308
BD 165.308 Each (Exc. Vat)
BD 181.839
BD 181.839 Each (inc. VAT)
LEDVANCE Rectangular LED Bulkhead Light, 13 W, 220 → 240 V, , Lamp Supplied, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCEType
LED Lamp
Shape
Rectangular
Wattage
13 W
Voltage Rating
220 → 240 V
Lamp Type
LED
Lamp Supplied
Yes
IP Rating
IP66
Country of Origin
China