Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE Round LED Bulkhead Light, 15 W, 220 → 240 V, Lamp Supplied, IP65

RS Stock No.: 240-7179Brand: LEDVANCEManufacturers Part No.: 4058075647640
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

15 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP65

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 87.884

BD 87.884 Each (Exc. Vat)

BD 96.672

BD 96.672 Each (inc. VAT)

LEDVANCE Round LED Bulkhead Light, 15 W, 220 → 240 V, Lamp Supplied, IP65

BD 87.884

BD 87.884 Each (Exc. Vat)

BD 96.672

BD 96.672 Each (inc. VAT)

LEDVANCE Round LED Bulkhead Light, 15 W, 220 → 240 V, Lamp Supplied, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

15 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP65

Country of Origin

China

You may be interested in