Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDVANCE 147 W LED High Bay Lighting

RS Stock No.: 285-6589Brand: LEDVANCEManufacturers Part No.: 4058075692800
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Type

High Bay

Lamp Type

LED

Wattage

147 W

Voltage Rating

240 V

Dimmable

No

Luminosity

22000 lm

Colour Temperature

4000K

Country of Origin

China

Stock information temporarily unavailable.

BD 144.260

BD 144.260 Each (Exc. Vat)

BD 158.686

BD 158.686 Each (inc. VAT)

LEDVANCE 147 W LED High Bay Lighting

BD 144.260

BD 144.260 Each (Exc. Vat)

BD 158.686

BD 158.686 Each (inc. VAT)

LEDVANCE 147 W LED High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

High Bay

Lamp Type

LED

Wattage

147 W

Voltage Rating

240 V

Dimmable

No

Luminosity

22000 lm

Colour Temperature

4000K

Country of Origin

China