Technical Document
Specifications
Brand
LegamasterBase Type
Tripod
For Paper Size
A1
White Board Backing
Yes
Includes Pen Tray
Yes
Country of Origin
Netherlands
Product details
Economy Flip Chart Easel
Attractive flipchart with lacquered steel, magnetic board surface
Dry-wipeable board surface
Board size is 105cm H by 68cm W
Full width marker tray for ease of storage
Extendable, magnetic arms for hanging more sheets of paper
Robust, flip-up paper clamp, for ease of changing flipchart pads
BD 143.270
BD 143.270 Each (Exc. Vat)
BD 157.597
BD 157.597 Each (inc. VAT)
1
BD 143.270
BD 143.270 Each (Exc. Vat)
BD 157.597
BD 157.597 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegamasterBase Type
Tripod
For Paper Size
A1
White Board Backing
Yes
Includes Pen Tray
Yes
Country of Origin
Netherlands
Product details
Economy Flip Chart Easel
Attractive flipchart with lacquered steel, magnetic board surface
Dry-wipeable board surface
Board size is 105cm H by 68cm W
Full width marker tray for ease of storage
Extendable, magnetic arms for hanging more sheets of paper
Robust, flip-up paper clamp, for ease of changing flipchart pads