Technical Document
Specifications
Brand
LeggeLock Mechanism
Lever
Number of Levers
5
Differs
1000
Forend Finish
Stainless Steel
Case Material
Steel
Case Height
89mm
Case Depth
68mm
Forend Dimensions
134 x 26mm
Forend Height
134mm
Forend Width
26mm
Standards Met
BS3621:2007, EN12209 Grade 7, CE
Country of Origin
China
BD 21.605
BD 21.605 Each (Exc. Vat)
BD 23.765
BD 23.765 Each (inc. VAT)
1
BD 21.605
BD 21.605 Each (Exc. Vat)
BD 23.765
BD 23.765 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeggeLock Mechanism
Lever
Number of Levers
5
Differs
1000
Forend Finish
Stainless Steel
Case Material
Steel
Case Height
89mm
Case Depth
68mm
Forend Dimensions
134 x 26mm
Forend Height
134mm
Forend Width
26mm
Standards Met
BS3621:2007, EN12209 Grade 7, CE
Country of Origin
China