Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legge Deadlock Lever, 5 Levers, 1000 Differs

RS Stock No.: 197-0428Brand: LeggeManufacturers Part No.: N5761.SS
brand-logo
View all in Mortice Locks

Technical Document

Specifications

Brand

Legge

Lock Mechanism

Lever

Number of Levers

5

Differs

1000

Forend Finish

Stainless Steel

Case Material

Steel

Case Height

89mm

Case Depth

81mm

Forend Dimensions

134 x 26mm

Forend Height

134mm

Forend Width

26mm

Standards Met

BS3621:2007, EN12209 Grade 7, CE

Country of Origin

China

Stock information temporarily unavailable.

BD 23.903

BD 23.903 Each (Exc. Vat)

BD 26.293

BD 26.293 Each (inc. VAT)

Legge Deadlock Lever, 5 Levers, 1000 Differs

BD 23.903

BD 23.903 Each (Exc. Vat)

BD 26.293

BD 26.293 Each (inc. VAT)

Legge Deadlock Lever, 5 Levers, 1000 Differs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legge

Lock Mechanism

Lever

Number of Levers

5

Differs

1000

Forend Finish

Stainless Steel

Case Material

Steel

Case Height

89mm

Case Depth

81mm

Forend Dimensions

134 x 26mm

Forend Height

134mm

Forend Width

26mm

Standards Met

BS3621:2007, EN12209 Grade 7, CE

Country of Origin

China