Legge Sashlock Lever, 5 Levers, 1000 Differs

RS Stock No.: 197-0430Brand: LeggeManufacturers Part No.: N5762.SS
brand-logo
View all in Mortice Locks

Technical Document

Specifications

Brand

Legge

Lock Mechanism

Lever

Number of Levers

5

Differs

1000

Forend Finish

Stainless Steel

Case Material

Steel

Case Height

109mm

Case Depth

81mm

Forend Dimensions

162 x 26mm

Forend Height

162mm

Forend Width

26mm

Standards Met

BS3621:2007, EN12209 Grade 7, CE

Country of Origin

China

Stock information temporarily unavailable.

BD 24.695

BD 24.695 Each (Exc. Vat)

BD 27.165

BD 27.165 Each (inc. VAT)

Legge Sashlock Lever, 5 Levers, 1000 Differs

BD 24.695

BD 24.695 Each (Exc. Vat)

BD 27.165

BD 27.165 Each (inc. VAT)

Legge Sashlock Lever, 5 Levers, 1000 Differs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legge

Lock Mechanism

Lever

Number of Levers

5

Differs

1000

Forend Finish

Stainless Steel

Case Material

Steel

Case Height

109mm

Case Depth

81mm

Forend Dimensions

162 x 26mm

Forend Height

162mm

Forend Width

26mm

Standards Met

BS3621:2007, EN12209 Grade 7, CE

Country of Origin

China