Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Grey Plastic Enclosure, 74 x 90 x 160mm

RS Stock No.: 520-175Brand: LegrandManufacturers Part No.: 0 013 04
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Legrand

Body Material

Plastic

External Length

74 mm

External Height

160 mm

External Width

90 mm

External Dimensions

74 x 90 x 160mm

Colour

Grey

Country of Origin

France

Product details

Modular enclosures

Modular wall-mounted enclosures for distribution boards.
Self-extinguishing in compliance with NFC 20455.
Consist of two parts (a base and a cover with window).
Enclosures are equipped with a symmetrical DIN rail.

Stock information temporarily unavailable.

BD 8.838

BD 8.838 Each (Exc. Vat)

BD 9.722

BD 9.722 Each (inc. VAT)

Legrand Grey Plastic Enclosure, 74 x 90 x 160mm

BD 8.838

BD 8.838 Each (Exc. Vat)

BD 9.722

BD 9.722 Each (inc. VAT)

Legrand Grey Plastic Enclosure, 74 x 90 x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Body Material

Plastic

External Length

74 mm

External Height

160 mm

External Width

90 mm

External Dimensions

74 x 90 x 160mm

Colour

Grey

Country of Origin

France

Product details

Modular enclosures

Modular wall-mounted enclosures for distribution boards.
Self-extinguishing in compliance with NFC 20455.
Consist of two parts (a base and a cover with window).
Enclosures are equipped with a symmetrical DIN rail.