Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Legrand Distribution Block, 13 Way, 1.5 → 16 mm², 6 → 25 mm², 100A, 400 V ac, Green

RS Stock No.: 277-9815Brand: LegrandManufacturers Part No.: 0 048 34
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

Legrand

Number Of Ways

13

Termination Method

Screw Down

Housing Material

PC

IP Rating

IP20

Current Rating

100A

Voltage Rating

400 V ac

Cable CSA

1.5 → 16 mm², 6 → 25 mm²

Length

113mm

Colour

Green

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Commoning terminals - IP 2X

Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar

Standards

IEC 998-2-1

Stock information temporarily unavailable.

BD 9.613

BD 9.613 Each (Exc. Vat)

BD 10.574

BD 10.574 Each (inc. VAT)

Legrand Distribution Block, 13 Way, 1.5 → 16 mm², 6 → 25 mm², 100A, 400 V ac, Green

BD 9.613

BD 9.613 Each (Exc. Vat)

BD 10.574

BD 10.574 Each (inc. VAT)

Legrand Distribution Block, 13 Way, 1.5 → 16 mm², 6 → 25 mm², 100A, 400 V ac, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number Of Ways

13

Termination Method

Screw Down

Housing Material

PC

IP Rating

IP20

Current Rating

100A

Voltage Rating

400 V ac

Cable CSA

1.5 → 16 mm², 6 → 25 mm²

Length

113mm

Colour

Green

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Commoning terminals - IP 2X

Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar

Standards

IEC 998-2-1