Technical Document
Specifications
Brand
LegrandNumber Of Ways
22
Termination Method
Screw Down
Housing Material
PC
IP Rating
IP20
Current Rating
100A
Voltage Rating
400 V ac
Cable CSA
1.5 → 16 mm², 6 → 25 mm²
Length
176mm
Colour
Green
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details
Commoning terminals - IP 2X
Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar
Standards
IEC 998-2-1
BD 19.871
BD 19.871 Each (Exc. Vat)
BD 21.858
BD 21.858 Each (inc. VAT)
1
BD 19.871
BD 19.871 Each (Exc. Vat)
BD 21.858
BD 21.858 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber Of Ways
22
Termination Method
Screw Down
Housing Material
PC
IP Rating
IP20
Current Rating
100A
Voltage Rating
400 V ac
Cable CSA
1.5 → 16 mm², 6 → 25 mm²
Length
176mm
Colour
Green
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details
Commoning terminals - IP 2X
Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar
Standards
IEC 998-2-1