Legrand Distribution Block, 8 Way, 1.5 → 16mm², 80A, 400 V ac, Blue

RS Stock No.: 705-5537Brand: LegrandManufacturers Part No.: 0 048 42
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

Legrand

Number Of Ways

8

Termination Method

Screw Down

Housing Material

PC

IP Rating

IP20

Current Rating

80A

Voltage Rating

400 V ac

Cable CSA

1.5 → 16mm²

Length

75mm

Colour

Blue

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Commoning terminals - IP 2X

Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar

Standards

IEC 998-2-1

Stock information temporarily unavailable.

BD 7.667

BD 7.667 Each (Exc. Vat)

BD 8.434

BD 8.434 Each (inc. VAT)

Legrand Distribution Block, 8 Way, 1.5 → 16mm², 80A, 400 V ac, Blue

BD 7.667

BD 7.667 Each (Exc. Vat)

BD 8.434

BD 8.434 Each (inc. VAT)

Legrand Distribution Block, 8 Way, 1.5 → 16mm², 80A, 400 V ac, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number Of Ways

8

Termination Method

Screw Down

Housing Material

PC

IP Rating

IP20

Current Rating

80A

Voltage Rating

400 V ac

Cable CSA

1.5 → 16mm²

Length

75mm

Colour

Blue

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Commoning terminals - IP 2X

Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar

Standards

IEC 998-2-1