Legrand 13-Contact Interface Module, DIN Rail Mount, 40A

RS Stock No.: 620-3637Brand: LegrandManufacturers Part No.: 0 048 81
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

Legrand

Number Of Contacts

13

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

400 V

Current Rating

40A

Cable CSA

1.5 → 4 mm, 6 → 16 mm

Dimensions

39 x 105 x 50mm

Depth

50mm

Length

39mm

Width

105mm

Country of Origin

France

Product details

Modular monobloc splitters

Standard splitter
Mounting onto Omega-type DIN rail or onto plate using 2 screws.
Supplied with transparent rear insulating plate and front protective cover.
Accept Cab 3 markers on each bar.
Option to add an IP 2X terminal to increase the number of earth or neutral connections (except ref: 048 77).
Resistance to incandescent wire to EN 60695-2-11.
Double pole with terminals: fitted with 2 bars and four-poles with terminals: fitted with 4 bars.

You may be interested in
Stock information temporarily unavailable.

BD 20.922

BD 20.922 Each (Exc. Vat)

BD 23.014

BD 23.014 Each (inc. VAT)

Legrand 13-Contact Interface Module, DIN Rail Mount, 40A

BD 20.922

BD 20.922 Each (Exc. Vat)

BD 23.014

BD 23.014 Each (inc. VAT)

Legrand 13-Contact Interface Module, DIN Rail Mount, 40A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number Of Contacts

13

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

400 V

Current Rating

40A

Cable CSA

1.5 → 4 mm, 6 → 16 mm

Dimensions

39 x 105 x 50mm

Depth

50mm

Length

39mm

Width

105mm

Country of Origin

France

Product details

Modular monobloc splitters

Standard splitter
Mounting onto Omega-type DIN rail or onto plate using 2 screws.
Supplied with transparent rear insulating plate and front protective cover.
Accept Cab 3 markers on each bar.
Option to add an IP 2X terminal to increase the number of earth or neutral connections (except ref: 048 77).
Resistance to incandescent wire to EN 60695-2-11.
Double pole with terminals: fitted with 2 bars and four-poles with terminals: fitted with 4 bars.

You may be interested in