Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 2P 16 A RCD, Trip Sensitivity 10mA

RS Stock No.: 482-2775Brand: LegrandManufacturers Part No.: 0 089 06
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

DP

Current Rating

16 A

Trip Sensitivity

10mA

Rated AC Voltage

230 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 2P 16 A RCD, Trip Sensitivity 10mA

P.O.A.

Legrand 2P 16 A RCD, Trip Sensitivity 10mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

DP

Current Rating

16 A

Trip Sensitivity

10mA

Rated AC Voltage

230 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

You may be interested in