Legrand 2P 40 A RCD, Trip Sensitivity 30mA

RS Stock No.: 482-2753Brand: LegrandManufacturers Part No.: 0 089 10
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

DP

Current Rating

40 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

You may be interested in
Eaton RCCB, 40A, 1+N Pole, 30mA, Type AC
BD 82.159Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Legrand 2P 40 A RCD, Trip Sensitivity 30mA

P.O.A.

Legrand 2P 40 A RCD, Trip Sensitivity 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton RCCB, 40A, 1+N Pole, 30mA, Type AC
BD 82.159Each (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Number of Poles

DP

Current Rating

40 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

You may be interested in
Eaton RCCB, 40A, 1+N Pole, 30mA, Type AC
BD 82.159Each (Exc. Vat)