Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 6A Ceramic Cartridge Fuse, 6.3 x 23mm

RS Stock No.: 266-3071Brand: LegrandManufacturers Part No.: 0 103 06
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

6A

Fuse Size

6.3 x 23mm

Voltage Rating

250V

Body Material

Ceramic

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 13.838

BD 13.838 1 Box of 10 (Exc. Vat)

BD 15.222

BD 15.222 1 Box of 10 (inc. VAT)

Legrand 6A Ceramic Cartridge Fuse, 6.3 x 23mm

BD 13.838

BD 13.838 1 Box of 10 (Exc. Vat)

BD 15.222

BD 15.222 1 Box of 10 (inc. VAT)

Legrand 6A Ceramic Cartridge Fuse, 6.3 x 23mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

6A

Fuse Size

6.3 x 23mm

Voltage Rating

250V

Body Material

Ceramic

Country of Origin

Tunisia