Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm

RS Stock No.: 293-8159Brand: LegrandManufacturers Part No.: 0 116 16
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Fuse Size

10 x 25mm

Fuse Speed

F

Voltage Rating

230V ac

Body Material

Ceramic

Series

0 116

Country of Origin

France

Product details

Legrand HRC ceramic cartridge fuses

Legrand ceramic cartridge fuse has a high rupture capacity (HRC), no indicator lamp. These fuses are suitable for a range of domestic appliances. Two hollow links are available for the neutral supply. These are fast acting fuses (F) and come in a variety of different sizes.

More Information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.


What Speed is it?
This particular fuse is “F” speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )

Approvals
IEC 60269-1 and 2-1

Standards

NFC 61201 and IEC 127

You may be interested in
Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm
BD 1.542Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.425

BD 0.742 Each (In a Pack of 10) (Exc. Vat)

BD 8.167

BD 0.816 Each (In a Pack of 10) (inc. VAT)

Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm

BD 7.425

BD 0.742 Each (In a Pack of 10) (Exc. Vat)

BD 8.167

BD 0.816 Each (In a Pack of 10) (inc. VAT)

Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.742BD 7.425
100 - 490BD 0.693BD 6.930
500+BD 0.660BD 6.600
You may be interested in
Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm
BD 1.542Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Fuse Size

10 x 25mm

Fuse Speed

F

Voltage Rating

230V ac

Body Material

Ceramic

Series

0 116

Country of Origin

France

Product details

Legrand HRC ceramic cartridge fuses

Legrand ceramic cartridge fuse has a high rupture capacity (HRC), no indicator lamp. These fuses are suitable for a range of domestic appliances. Two hollow links are available for the neutral supply. These are fast acting fuses (F) and come in a variety of different sizes.

More Information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.


What Speed is it?
This particular fuse is “F” speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )

Approvals
IEC 60269-1 and 2-1

Standards

NFC 61201 and IEC 127

You may be interested in
Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm
BD 1.542Each (In a Pack of 10) (Exc. Vat)