Technical Document
Specifications
Brand
LegrandCurrent Rating
1A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
gG
Series
0 133
Country of Origin
France
Stock information temporarily unavailable.
BD 11.605
BD 1.160 Each (In a Box of 10) (Exc. Vat)
BD 12.765
BD 1.276 Each (In a Box of 10) (inc. VAT)
Legrand 1A Ceramic Cartridge Fuse, 10 x 38mm
10
BD 11.605
BD 1.160 Each (In a Box of 10) (Exc. Vat)
BD 12.765
BD 1.276 Each (In a Box of 10) (inc. VAT)
Legrand 1A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCurrent Rating
1A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
gG
Series
0 133
Country of Origin
France