Legrand 6A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 180-6116Brand: LegrandManufacturers Part No.: 0 133 06
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

6A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

gG

Series

0 133

Country of Origin

France

You may be interested in
Mersen 6A Ceramic Cartridge Fuse, 10 x 38mm
BD 8.7971 Pack of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 10.560

BD 1.056 Each (In a Box of 10) (Exc. Vat)

BD 11.616

BD 1.162 Each (In a Box of 10) (inc. VAT)

Legrand 6A Ceramic Cartridge Fuse, 10 x 38mm

BD 10.560

BD 1.056 Each (In a Box of 10) (Exc. Vat)

BD 11.616

BD 1.162 Each (In a Box of 10) (inc. VAT)

Legrand 6A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 6A Ceramic Cartridge Fuse, 10 x 38mm
BD 8.7971 Pack of 10 (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Current Rating

6A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

gG

Series

0 133

Country of Origin

France

You may be interested in
Mersen 6A Ceramic Cartridge Fuse, 10 x 38mm
BD 8.7971 Pack of 10 (Exc. Vat)