Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
400V ac
Body Material
Ceramic
Series
0 134
Fuse Standard
BS1361
Country of Origin
France
Product details
Domestic cartridges with indicator lamp
Fuse range suitable for a range of domestic requirements.
Indicator lamp for instant identification of non-functioning fuses.
Each model has the appropriate dimensions to ensure foolproof security.
Standards
NFC 61201 and IEC 127
BD 17.765
BD 1.776 Each (In a Pack of 10) (Exc. Vat)
BD 19.541
BD 1.954 Each (In a Pack of 10) (inc. VAT)
10
BD 17.765
BD 1.776 Each (In a Pack of 10) (Exc. Vat)
BD 19.541
BD 1.954 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 1.776 | BD 17.765 |
50 - 240 | BD 1.595 | BD 15.950 |
250 - 490 | BD 1.485 | BD 14.850 |
500 - 1490 | BD 1.463 | BD 14.630 |
1500+ | BD 1.446 | BD 14.465 |
Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
400V ac
Body Material
Ceramic
Series
0 134
Fuse Standard
BS1361
Country of Origin
France
Product details
Domestic cartridges with indicator lamp
Fuse range suitable for a range of domestic requirements.
Indicator lamp for instant identification of non-functioning fuses.
Each model has the appropriate dimensions to ensure foolproof security.
Standards
NFC 61201 and IEC 127