Legrand 40A M Ceramic Cartridge Fuse, 14 x 51mm

RS Stock No.: 266-3118Brand: LegrandManufacturers Part No.: 0 140 40
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

40A

Fuse Size

14 x 51mm

Fuse Speed

M

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 18.755

BD 18.755 1 Box of 10 (Exc. Vat)

BD 20.631

BD 20.631 1 Box of 10 (inc. VAT)

Legrand 40A M Ceramic Cartridge Fuse, 14 x 51mm

BD 18.755

BD 18.755 1 Box of 10 (Exc. Vat)

BD 20.631

BD 20.631 1 Box of 10 (inc. VAT)

Legrand 40A M Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

40A

Fuse Size

14 x 51mm

Fuse Speed

M

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Tunisia