Legrand ACS Series, Emergency Stop Push Button Head

RS Stock No.: 266-0281Brand: LegrandManufacturers Part No.: 0 238 92
brand-logo

Technical Document

Specifications

Brand

Legrand

Series

ACS

Manufacturer k.i.m.

Legrand

Cutout Diameter

22.5mm

IP Rating

IP69

Illuminated

No

Push Button Shape

Round

Country of Origin

France

Stock information temporarily unavailable.

BD 49.594

BD 49.594 Each (Exc. Vat)

BD 54.553

BD 54.553 Each (inc. VAT)

Legrand ACS Series, Emergency Stop Push Button Head

BD 49.594

BD 49.594 Each (Exc. Vat)

BD 54.553

BD 54.553 Each (inc. VAT)

Legrand ACS Series, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Series

ACS

Manufacturer k.i.m.

Legrand

Cutout Diameter

22.5mm

IP Rating

IP69

Illuminated

No

Push Button Shape

Round

Country of Origin

France